Amphenol Communications Solutions66951-014LFConnector Headers and PCB Receptacles
Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 14 position, 2.54mm (.100in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 14 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 1000VAC | |
| 5000 | |
| 20 | |
| -65 | |
| 125 | |
| Tube | |
| 35.56 | |
| 5.08 | |
| 8.25 | |
| Dubox® | |
| 3.6 | |
| Through Hole |
This socket strip 66951-014LF header connector from FCI reduces the possibility of accidentally shorting pins when a board is being used. This SKT connector's 14 contacts that are made out of brass and plated with gold over nickel. It has a maximum voltage rating of 1250 VAC. It has a socket type gender. This is a 1-row connector. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 66951-014LF is housed in black polyester. It uses the solder termination method. This connector has an operating temperature of -65 to 125 °C. This product is 35.56 mm long, 8.25 mm tall and 5.08 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

