Amphenol Communications Solutions66925-005Connector Headers and PCB Receptacles

Dubox®, Board To Board Connector, Horizontal Card Connector, Double Row, 10 Positions, 2.54mm (0.100in) Pitch

Use this socket strip 66925-005 connector from FCI when board-to-board interconnects is required. This SKT connector's 10 contacts that are made out of brass and plated with gold over nickel. It has a socket type gender. This is a 2-row connector. Its pitch is 2.54 mm. It has a right angle body orientation. This product is 13.21 mm long, 6.1 mm tall and 8.38 mm deep. 66925-005 is housed in black nylon. It uses the solder termination method.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1100 Minimum 4400
  • Manufacturer Lead Time:
    6 weeks
    • Price: $1.4318
    1. 4400+$1.4318
    2. 5500+$1.4174
    3. 6600+$1.4033
    4. 8800+$1.3892
    5. 9900+$1.3753
    6. 11000+$1.3616
    7. 16500+$1.3480
    8. 22000+$1.3345
    9. 27500+$1.3212

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.