Amphenol Communications Solutions66900-220Connector Headers and PCB Receptacles
Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 20 Positions - 2.54 mm (0.1 in.)
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| RCP | |
| 20 | |
| 2 | |
| IDT | |
| 1.27 | |
| Right Angle | |
| Center Key/Dual Slot | |
| 2.54 | |
| 1/Contact | |
| 1000VAC | |
| 50000 | |
| 15 | |
| -65 | |
| 105 | |
| 100 | |
| Tube | |
| 29.97 | |
| 16.5 | |
| Cable Mount |
Make strong and binding connections on your circuit boards by adopting this idc connector 66900-220 connector from FCI. This RCP connector's 20 contacts that are made out of phosphor bronze alloy and plated with gold over nickel. It has a right angle body orientation. This is a 2-row connector. It has a receptacle type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 1000 VAC. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 16.5 mm tall. 66900-220 is housed in blue polyester. It uses the idt termination method. This connector has an operating temperature of -65 to 105 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

