50-75% Off
Amphenol Communications Solutions66900-050LFConnector Headers and PCB Receptacles
Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 50 Positions - 2.54 mm (0.1 in.)
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| RCP | |
| 50 | |
| 2 | |
| IDT | |
| 1.27 | |
| Right Angle | |
| Center Key | |
| 2.54 | |
| 1/Contact | |
| 1000VAC | |
| 50000 | |
| 15 | |
| -65 | |
| 105 | |
| 100 | |
| Tube | |
| 68.07 | |
| 16.5 | |
| Quickie® | |
| Contact Plating Thickness | 0.76um |
| Cable Mount |
Look no further than the idc connector 66900-050LF header connector from FCI, a great tool to use when board-to-board interconnects is required. This RCP connector's 50 contacts that are made out of phosphor bronze alloy and plated with gold over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 1000 VAC. It has a right angle body orientation. It has a receptacle type gender. This is a 2-row connector. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -65 to 105 °C. It uses the idt termination method. 66900-050LF is housed in blue polyester. This product is 68.07 mm long, 16.5 mm tall and 5.97 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

