Bourns6657S-1-502
Res POT 5K Ohm 10% 1.5W 1(Elec)/1(Mech)Turns 6.34mm (33.34 X 41.86mm) Turret Panel Mount
| Compliant with Exemption | |
| EAR99 | |
| Active-Unconfirmed | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 5K | |
| 10% | |
| 300 | |
| 1.5 | |
| -40 | |
| 125 | |
| ±500 | |
| Lin | |
| Turret | |
| Top | |
| 6.34 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 340 | |
| 1 | |
| 10000000 | |
| 1 | |
| 33.34 | |
| 41.86 | |
| 32 | |
| Panel Mount |
This 6657S-1-502 potentiometer from Bourns is your solution to resistance calibration in a circuit. This durable part has a power rating of 1.5 W. This product has a resistance value of 5K Ohm. Its temperature coefficient is ±500 ppm/°C. This part has an operating temperature of -40 to 125 °C. It has a tolerance of 10%. This product is 41.86 mm tall with a diameter of 33.34 mm. The 6657S-1-502 part has a turret termination style.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

