Amphenol Communications Solutions66527-005Connector Headers and PCB Receptacles

Dubox® 2.54mm, Board to Board Connector, 10 Position, Through Mount, Radius-End Horizontal Receptacle Double Row

Mount this socket strip 66527-005 header connector from FCI on a jumper post on your PCB to support physical configuration options. This RCP connector's 10 contacts that are made out of brass and plated with gold over nickel. This is a 2-row connector. It has a right angle body orientation. It has a maximum voltage rating of 1250 VAC. Its pitch is 2.54 mm. It has a receptacle type gender. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 19.25 mm long, 6.1 mm tall and 8.4 mm deep. 66527-005 is housed in black nylon. This connector has an operating temperature of -65 to 125 °C. It uses the solder termination method.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.