Reduced Price
Amphenol Communications Solutions66506-074Connector Headers and PCB Receptacles
Quickie Header, Wire to Board Connector, 4 wall, Double Row, 26 Positions, 2.54 mm (0.1 in.), Vertical Header 0.76 um (30 uin) Gold Mating Plating
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 26 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 3/Contact | |
| 1000VAC | |
| 100000 | |
| -65 | |
| 125 | |
| Tray | |
| 40.1 | |
| 8.13 | |
| 9.27 | |
| Quickie® | |
| Through Hole |
As an added safety precaution, the shrouded 66506-074 header connector from FCI will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 26 contacts that are made out of phosphor bronze and plated with gold|gxt. It has a maximum voltage rating of 1000 VAC. It has a header type gender. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. The item will be shipped in tray orientation. This connector has an operating temperature of -65 to 125 °C. It uses the solder termination method. This product is 40.1 mm long, 9.27 mm tall and 8.13 mm deep. 66506-074 is housed in blue polyester.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

