TE Connectivity6650384-3Connector Card Edge
Conn Power Card Edge SKT 6Power POS 2.5mm Solder ST Thru-Hole Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Power Card Edge | |
| SKT | |
| Dual Edge | |
| 6Power | |
| 2 | |
| Solder | |
| 2.5 | |
| Straight | |
| 35/Contact | |
| 250VAC | |
| Carton | |
| 40.5 | |
| 9 | |
| 15 | |
| 5.08 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

