Bourns6639S-1-202

Res POT 2K Ohm 15% 1W 1(Elec)/1(Mech)Turns 6.34mm (22.23 X 36.65mm) Turret Panel Mount

This 6639S-1-202 potentiometer from Bourns is designed to optimize functionality and calibrate the resistance in your circuit. This dependable part has a power rating of 1 W. This product has a resistance value of 2K Ohm. Its temperature coefficient is ±500 ppm/°C. It has a tolerance of 15%. This part has an operating temperature of -40 to 125 °C. The 6639S-1-202 part has a turret termination style. This product is 36.65 mm tall with a diameter of 22.23 mm.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    9 weeks
    • Price: $14.35
    1. 50+$14.35
    2. 100+$14.20
    3. 250+$14.06
    4. 500+$13.92
    5. 1000+$13.78
    6. 2500+$13.65

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.