| EU RoHS | Supplier Unconfirmed |
| ECCN (US) | EAR99 |
| Part Status | Unconfirmed |
| HTS | 8541.29.00.95 |
| Automotive | Unknown |
| PPAP | Unknown |
| Output Device | Transistor With Base |
| Number of Channels per Chip | 1 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Maximum Forward Voltage (V) | 1.7 |
| Maximum Collector Current (mA) | 50 |
| Maximum Collector-Emitter Saturation Voltage (mV) | 300 |
| Maximum Power Dissipation (mW) | 300 |
| Minimum Forward Voltage (V) | 0.8 |
| Typical Forward Voltage (V) | 1.35 |
| Maximum Reverse Voltage (V) | 7 |
| Maximum Rise Time (us) | 10 |
| Maximum Fall Time (us) | 10 |
| Maximum Forward Current (mA) | 50 |
| Typical Rise Time (us) | 5 |
| Typical Fall Time (us) | 5 |
| Mounting | Surface Mount |
| Package Height | 1.22 mm |
| Package Width | 4.95 mm |
| Package Length | 3.3 mm |
| PCB changed | 6 |
| Pin Count | 6 |