Reduced Price
Amphenol Communications Solutions66207-022Connector Headers and PCB Receptacles
Quickie Header, Wire to Board Connector, Double Row, 20 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 30u"/0.76um Au/GXT Plating
| Compliant | |
| EAR99 | |
| Preliminary | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 1000VAC | |
| 100000 | |
| -65 | |
| 125 | |
| Tray | |
| 46.48 | |
| 9.1 | |
| 16.3 | |
| Through Hole |
Easily mount this ejector 66207-022 header connector from FCI onto your PCB project to support a variety of physical configuration options. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 1000 VAC. It has a header type gender. This device has a maximum current rating of 3 A/contact. The item will be shipped in tray orientation. 66207-022 is housed in blue polyester. This product is 46.48 mm long, 16.3 mm tall and 9.1 mm deep. This connector has an operating temperature of -65 to 125 °C. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

