TRP Connector6620004-1Connector Interface
Conn Integrated Magnetics RJ-45/Dual USB (3)F 8/4/4 POS Solder RA Thru-Hole 18 Terminal 1/2 Port
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Integrated Magnetics RJ-45/Dual USB | |
| (3)F | |
| 8/4/4 | |
| 18 | |
| 1/2 | |
| Solder | |
| Right Angle | |
| 0 | |
| 70 | |
| 18.93 | |
| 30.68 | |
| Gold Over Nickel/Gold | |
| Phosphor Bronze | |
| Through Hole |
Look no further, save some time with easy interfacing by implementing this integrated magnetics rj-45/dual usb 6620004-1 interface connector manufactured from TRP Connector. This F/F/F connector's 8 / 4/4 contacts that are made out of phosphor bronze and plated with gold over nickel/gold. It has a right angle body orientation. This connector has 1/2 ports. 6620004-1 is housed in polyethylene terephthalate/thermoplastic. Its 18 terminals use the solder termination method. This interface connector has an operating temperature range of 0 °C to 70 °C. This product is 30.68 mm tall.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
