Micropac Industries66133-002Transistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin TO-18
| Supplier Unconfirmed | |
| 3A001a.2.c. | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| DC | |
| DC | |
| Transistor | |
| 1 | |
| -55 | |
| 125 | |
| 1.5 | |
| 40 | |
| 20 | |
| 300 | |
| 190 | |
| 0.8 | |
| 2 | |
| 20 | |
| 20 | |
| 40 | |
| 10 | |
| 10 | |
| Diameter | 5.84(Max) mm |
| Mounting | Through Hole |
| Package Height | 5.33(Max) mm |
| PCB changed | 4 |
| Standard Package Name | TO |
| Supplier Package | TO-18 |
| 4 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

