Micropac Industries66095-003Transistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin LCC
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| DC | |
| DC | |
| Transistor | |
| 1 | |
| 700 | |
| -55 | |
| 125 | |
| 1.5 | |
| 40 | |
| 50 | |
| 300 | |
| 300 | |
| 0.8 | |
| 1.4 | |
| 2 | |
| 25 | |
| 25 | |
| 40 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.91(Max) mm |
| Package Width | 5.72(Max) mm |
| Package Length | 3.94(Max) mm |
| PCB changed | 4 |
| Standard Package Name | LCC |
| Supplier Package | LCC |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
