TE Connectivity6609069-4Power Line Filters
Power Line Filter Single Phase 50Hz/60Hz 25A 250VAC Terminal Block Flange Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| 25 | |
| 6.7 | |
| 250VAC | |
| 1 | |
| Flange Mount | |
| Terminal Block | |
| -10 | |
| 40 | |
| 139.2 | |
| 175.3 | |
| 64.77 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

