TE Connectivity6609037-8Power Line Filters
Power Line Filter 50Hz/60Hz 10A 250VAC Wire Lead Flange Mount
| Compliant | |
| EAR99 Export Control | |
| Obsolete | |
| 6609037-8 | |
| Automotive | No |
| PPAP | No |
| 10 | |
| 250VAC | |
| 1 | |
| Flange Mount | |
| Wire Lead | |
| -10 | |
| 40 | |
| 52.6 | |
| 153.2 | |
| 70.6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

