TE Connectivity6609037-1Power Line Filters
Power Line Filter RFI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RFI | |
| 3 | |
| 0.36 | |
| 250VAC | |
| 14.12 | |
| 0.0056 | |
| 1 | |
| Flange Mount | |
| Quick Connect | |
| -10 | |
| 40 | |
| 97.8 | |
| 52.6 | |
| 45.2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

