TE Connectivity6600393-1Connector Headers and PCB Receptacles
Conn Board to Board HDR 2 POS 7.62mm Press Fit ST Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| HDR | |
| 2 | |
| 1 | |
| Press Fit | |
| 7.62 | |
| Straight | |
| 42/Contact | |
| 300VDC|300VAC | |
| 20 | |
| -55 | |
| 105 | |
| Tray | |
| 39.37 | |
| 14.57 | |
| 12.7 | |
| 1.16 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

