SCHURTER6600.3300Connector Power
Conn Outlet F 3 POS Faston ST Panel Mount 3 Terminal 1 Port Box
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Outlet | |
| F | |
| 3 | |
| 3 | |
| 1 | |
| Faston | |
| Straight | |
| 15 | |
| 250VAC | |
| -25 | |
| 70 | |
| PCB Pegs | |
| IP30 | |
| Black | |
| Box | |
| 14 | |
| 50 | |
| 30.5 | |
| 28 | |
| No | |
| No | |
| Panel Mount |
Whether you have an AC or DC power entry module, this outlets 6600.3300 power connector from Schurter comes in a variety of types to support all sorts of modules. This RCP connector has 3 RCP contacts. It has a receptacle type gender. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 15 A. 6600.3300 is housed in thermoplastic. This power connector has a minimum operating temperature of -25 °C and a maximum of 70 °C. Its 3 terminals use the faston termination method. This product is 50 mm long, 28 mm tall and 30.5 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

