Glenair660-024M13NConnector Accessories
Connector Accessories Receptacle Protective Cover Straight Aluminum Electroless Nickel
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Receptacle Protective Cover | |
| Connector Circular | |
| Straight | |
| Aluminum | |
| Electroless Nickel | |
| -65 | |
| 200 | |
| 31 | |
| 23 |
Never worry about loose connections again with this receptacle protective cover 660-024M13N connector accessory from Glenair. It has a straight body orientation. This part has an operating temperature of -65 to 200 °C. This product is 23 mm long with a diameter of 31 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

