Glenair660-020C18U3.5-01Connector Accessories
Connector Accessories Receptacle Protective Cover Straight Aluminum Black Anodize
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Receptacle Protective Cover | |
| Connector Circular | |
| Straight | |
| Aluminum | |
| Anodize | |
| Black | |
| -65 | |
| 175 | |
| 34.9 | |
| 16.9 |
A total connector assembly can't be complete without this specially engineered receptacle protective cover 660-020C18U3.5-01 connector accessory from Glenair. It has a straight body orientation. This part has an operating temperature of -65 to 175 °C. This product is 16.9 mm long with a diameter of 34.9 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
