EVERLIGHT Electronics Co., Ltd66-237/RSGHBHC-C01/2CLEDs
LED Tri-Color Blue/Green/Red 468nm/518nm/632nm 4-Pin SMD-B
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Tri-Color | |
| Chip LED | |
| Blue/Green/Red | |
| 3 | |
| InGaN|AlInGaN | |
| Rectangular | |
| Water Clear | |
| Right Angle | |
| 180mcd(Max)|360mcd(Max)|285mcd(Max) | |
| 475(Max)/535(Max)/625.5(Max) | |
| 468/518/632 | |
| 120 | |
| 25 | |
| 3.2/3.2/2.3 | |
| 5 | |
| 95/95/60 | |
| -40 | |
| 85 | |
| No | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.4 mm |
| Package Width | 1 mm |
| Package Length | 3 mm |
| PCB changed | 4 |
| Supplier Package | SMD-B |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
