Adafruit Industries659Embedded System Development Boards and Kits
ATMEGA32 Microcontroller FLORA Board Mac OS/Win
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| FLORA Board | |
| ATMEGA32 | |
| Microcontroller | |
| 1 | |
| Mac OS|Win | |
| No | |
| No | |
| No |
Dev Kit Description
We have a modified version of the Arduino IDE so Mac & Windows users can get started fast - or for power-users we have instructions on how to modify an existing Arduino IDE install. The FLORA has USB HID support, so it can act like a mouse or keyboard to attach directly to computers.FLORA has a small but easy to use onboard reset button to reboot the system. The power supply is designed to be flexible and easy to use. There is an onboard polarized 2 JST battery connector with protection schottky diode for use with external battery packs from 3.5v to 16v DC in. Can be used with LiIon/LiPoly, LiFe, alkaline or rechargeable NiMh/NiCad batteries of any size. The FLORA does not have a LiPo charger included by design, this allows safe use with multiple battery types and reduces risk of fire as it is not recommended to charge these batteries on fabric. We suggest one of our micro-lipo chargers if you want to use LiPo batteries with FLORA.
he FLORA is made in NYC at Adafruit, it was designed by Limor Fried (Ladyada), Adafruit's founder and engineer. Adafruit has a proven track record of providing over 26 high-quality libraries for Arduino/Arduino IDE, over 100 tutorials, open-source code and contributions to the Arduino project. Ladyada was a member of the MIT wearables group and likes to sew.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
