Amphenol Communications Solutions65863-073LFConnector Headers and PCB Receptacles

Quickie Header, Wire to Board Connector, Double Row, 26 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 0.76 um (30 uin) Gold Mating Plating

Protect your printed circuit boards from accidental damages with FCI's ejector 65863-073LF header connector. This HDR connector's 26 contacts that are made out of phosphor bronze alloy. Its pitch is 2.54 mm. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 1000 VAC. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. The item will be shipped in tray orientation. This product is 54.1 mm long, 16.26 mm tall and 9.1 mm deep. 65863-073LF is housed in blue polyester. This connector has an operating temperature of -65 to 125 °C. It uses the solder termination method.

Import TariffMay apply to this part

26 parts: Ships tomorrow

    Total$2.18Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2220+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 26 parts
      • Price: $2.176

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.