Amphenol Communications Solutions65846-005LFConnector Discrete Wire Housing
PV® Wire-to-Board Connector System, Mini Latching, Double Row, 54 Positions, Polarized, 2.54 mm (0.100in) Pitch, Housing
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 54 | |
| 2 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 1000VAC | |
| 100000 | |
| -40 | |
| 105 | |
| Bag | |
| 68.43 | |
| 8.13 | |
| 13.85 | |
| Bergcon® | |
| Cable Mount |
FCI's 65846-005LF discrete wire housing allows for durable connections between discrete wires. This RCP connector has 54 RCP contacts. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 1000 VAC. It has a receptacle type gender. 65846-005LF is housed in black polyphenylene ether. This product is 68.58 mm long, 8.13 mm tall and 13.84 mm deep. Its wire is 22-36 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

