Amphenol Communications Solutions65846-004LFConnector Discrete Wire Housing

PV® Wire-to-Board Connector System, Mini Latching, Double Row, 44 Positions, Polarized, 2.54 mm (0.100in) Pitch, Housing

Use this 65846-004LF discrete wire housing from FCI for a durable connection between discrete wires. This RCP connector has 44 RCP contacts. Its pitch is 2.54 mm. It has a receptacle type gender. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 1000 VAC. This rectangle connector has an operating temperature of -40 to 105 °C. 65846-004LF is housed in black polyphenylene ether. This product is 55.88 mm long, 8.13 mm tall and 13.84 mm deep. Its wire is 22-36 AWG.

1 part: Ships in 3 days

    Total$1.27Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2051+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      France
      • In Stock: 1 part
      • Price: $1.2742

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.