Amphenol Communications Solutions65823-093Connector Headers and PCB Receptacles

Quickie Header, Wire to Board Connector, Double Row, 50 Positions, 2.54 mm (0.1 in.), Right Angle Header 0.76 um (30 uin) Gold Mating Plating

Mounting this ejector 65823-093 header connector from FCI to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 50 contacts that are made out of phosphor bronze alloy. It has a right angle body orientation. It has a maximum voltage rating of 1000 VAC. It has a header type gender. Its pitch is 2.54 mm. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. The component will be shipped in tray format. This product is 82.8 mm long, 7.75 mm tall and 17.27 mm deep. It uses the solder termination method. 65823-093 is housed in blue polyester. This connector has an operating temperature of -65 to 125 °C.

Import TariffMay apply to this part

314 parts: Ships tomorrow

    Total$2.28Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1522+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 314 parts
      • Price: $2.277

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.