Amphenol Communications Solutions65823-043Connector Headers and PCB Receptacles
Quickie Header, Wire to Board Connector, Double Row, 50 Positions, 2.54 mm (0.1 in.), Right Angle Header 0.76 um (30 uin) Gold Mating Plating
| Compliant | |
| EAR99 | |
| Preliminary | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 50 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot | |
| 2.54 | |
| 3/Contact | |
| 1000VAC | |
| 100000 | |
| -65 | |
| 125 | |
| Tray | |
| 82.8 | |
| 17.27 | |
| 7.75 | |
| Quickie® | |
| 2.67 | |
| Through Hole |
Mount this ejector 65823-043 header connector from FCI on a jumper post on your PCB to support physical configuration options. This HDR connector's 50 contacts that are made out of phosphor bronze alloy. It has a header type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 1000 VAC. It has a right angle body orientation. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. The item will be shipped in tray orientation. This connector has an operating temperature of -65 to 125 °C. This product is 82.8 mm long, 7.75 mm tall and 17.27 mm deep. It uses the solder termination method. 65823-043 is housed in blue polyester.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

