Amphenol Communications Solutions65801-062LFConnector FFC-FPC

Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 3 Positions, 2.54mm (.100in) Pitch

Use this clincher 65801-062LF flexible flat cable from FCI in tightly constrained electronics projects. This receptacle connector's 3 contacts that are made out of copper alloy and plated with gold. This is a 1-row connector. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 500 VAC. This device has a maximum current rating of 2 A/contact. This component will be shipped in tray format. This flexible flat cable has an operating temperature of -65 to 105 °C. This product is 12.45 mm long, 2.54 mm tall and 15.49 mm deep. It uses the idt termination method. 65801-062LF is housed in blue polypropylene.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 1632
  • Manufacturer Lead Time:
    5 weeks
    • Price: $1.0102
    1. 1632+$1.0102
    2. 2000+$1.0001
    3. 2500+$0.9901
    4. 3000+$0.9802
    5. 4000+$0.9704
    6. 5000+$0.9607
    7. 6000+$0.9511
    8. 10000+$0.9415
    9. 15000+$0.9321
    10. 20000+$0.9228

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.