Amphenol Communications Solutions65801-005LFConnector FFC-FPC
Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 5 Positions, 2.54mm (.100in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 5 | |
| 1 | |
| IDT | |
| 2.54 | |
| Straight | |
| SKT | |
| 2/Contact | |
| 500VAC | |
| 5000 | |
| 15 | |
| -65 | |
| 105 | |
| Tray | |
| 17.53 | |
| 15.49 | |
| 2.54 | |
| Clincher™ | |
| Cable Mount |
Whether your needs are small or large, this clincher 65801-005LF flexible flat cable from FCI provides an organized, space-saving alternative to traditional spherical wire. Its pitch is 2.54 mm. It has a maximum voltage rating of 500 VAC. It has a straight body orientation. This is a 1-row connector. This receptacle connector's 5 contacts that are made out of copper alloy and plated with tin. This device has a maximum current rating of 2 A/contact. The item will be shipped in tray orientation. It uses the idt termination method. 65801-005LF is housed in blue polypropylene. This product is 17.53 mm long, 2.54 mm tall and 15.49 mm deep. This flexible flat cable has an operating temperature of -65 to 105 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

