Amphenol Communications Solutions65474-002LFConnector Jumpers and Shunts
Mini-Jump , Single Row, 2 Positions, 2.54mm (0.100in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Mini Jumper | |
| F | |
| 2 | |
| 1 | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 800VAC | |
| 50000 | |
| 20 | |
| -55 | |
| 120 | |
| 50 | |
| Bag | |
| 5.21 | |
| 2.54 | |
| 9.78 |
FCI brings you the mini jumper 65474-002LF connector, great for use in short-circuit and parallel-component situations within your electronic circuit. This F connector's 2 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. This is a 1-row connector. It has a maximum voltage rating of 800 VAC. It has a female type gender. This device has a maximum current rating of 2.5 A/contact. 65474-002LF is housed in blue polyester. This terminal block jumper has an operating temperature of -55 to 120 °C. This product is 5.21 mm long, 9.78 mm tall and 2.54 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

