Amphenol Communications Solutions65240-013LFConnector Discrete Wire Housing
Dubox® 2.54mm Pitch, Board to Board Connector, Crimp-to-Wire Housing, Single Row
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 13 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 1000VAC | |
| 100000 | |
| -65 | |
| 125 | |
| Bag | |
| 32.94 | |
| 4.05 | |
| 14.01 | |
| Cable Mount |
This 65240-013LF discrete wire housing from FCI is designed for both small electronic devices as well as larger power applications. This RCP connector has 13 RCP contacts. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 1000 VAC. This is a 1-row connector. It has a receptacle type gender. 65240-013LF is housed in blue thermoplastic. Its wire is 22-30 AWG. This product is 32.94 mm long, 4.05 mm tall and 14.01 mm deep. This rectangle connector has an operating temperature of -65 to 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

