Amphenol Communications Solutions65240-007LFConnector Discrete Wire Housing
Dubox® 2.54mm Pitch, Board to Board Connector, Crimp-to-Wire Housing, Single Row
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 7 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 1000VAC | |
| 100000 | |
| -65 | |
| 125 | |
| Bag | |
| 17.7 | |
| 4.05 | |
| 14.01 | |
| Cable Mount |
This 65240-007LF discrete wire housing from FCI has secure locking mechanisms when used for larger power applications. This RCP connector has 7 RCP contacts. This is a 1-row connector. It has a receptacle type gender. It has a maximum voltage rating of 1000 VAC. Its pitch is 2.54 mm. It has a straight body orientation. This product is 17.7 mm long, 4.05 mm tall and 14.01 mm deep. 65240-007LF is housed in blue thermoplastic. This rectangle connector has an operating temperature of -65 to 125 °C. Its wire is 22-30 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

