Amphenol Communications Solutions65240-004LFConnector Discrete Wire Housing
Dubox® 2.54mm Pitch, Board to Board Connector, Crimp-to-Wire Housing, Single Row
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 4 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 1000VAC | |
| 100000 | |
| -65 | |
| 125 | |
| Bag | |
| 10.08 | |
| 4.05 | |
| 14.01 | |
| Cable Mount |
Thanks to FCI's 65240-004LF discrete wire housing, you can now easily connect discrete wires to your printed circuit board. This RCP connector has 4 RCP contacts. Its pitch is 2.54 mm. It has a maximum voltage rating of 1000 VAC. This is a 1-row connector. It has a receptacle type gender. It has a straight body orientation. Its wire is 22-30 AWG. 65240-004LF is housed in blue thermoplastic. This rectangle connector has an operating temperature of -65 to 125 °C. This product is 10.08 mm long, 4.05 mm tall and 14.01 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

