Amphenol Communications Solutions65239-013LFConnector Discrete Wire Housing
Dubox® 2.54mm, Crimp-to-Wire Housing, Double Row, 26 Position
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 26 | |
| 2 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 1000VAC | |
| 100000 | |
| -65 | |
| 125 | |
| 25|50 | |
| Bag | |
| 32.94 | |
| 6.59 | |
| 14.01 | |
| Dubox™ | |
| Cable Mount |
For all your modern day data transfer needs, this 65239-013LF discrete wire housing from FCI will make a durable connection. This RCP connector has 26 RCP contacts. This is a 2-row connector. It has a maximum voltage rating of 1000 VAC. It has a straight body orientation. It has a receptacle type gender. Its pitch is 2.54 mm. 65239-013LF is housed in blue thermoplastic. Its wire is 22-30 AWG. This product is 32.94 mm long, 6.59 mm tall and 14.01 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

