Amphenol Communications Solutions65239-007LFConnector Discrete Wire Housing
Dubox® 2.54mm, Crimp-to-Wire Housing, Double Row, 14 Position
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 14 | |
| 2 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 1000VAC | |
| 100000 | |
| Bag | |
| 17.7 | |
| 6.59 | |
| 14.01 | |
| Cable Mount |
This 65239-007LF discrete wire housing from FCI is designed for both small electronic devices as well as larger power applications. This RCP connector has 14 RCP contacts. It has a straight body orientation. It has a maximum voltage rating of 1000 VAC. This is a 2-row connector. It has a receptacle type gender. Its pitch is 2.54 mm. Its wire is 22-30 AWG. This product is 17.7 mm long, 6.59 mm tall and 14.01 mm deep. 65239-007LF is housed in blue thermoplastic.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

