Glenair650HS010M13Connector Accessories
Connector Accessories Dummy Stowage Receptacle Straight
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Dummy Stowage Receptacle | |
| Connector Circular | |
| Straight | |
| 24.2 | |
| 28.9 | |
| 28.9 |
Have some wires? This dummy stowage receptacle 650HS010M13 connector accessory from Glenair is a must to make a good solid connection. It has a straight body orientation. This product is 24.2 mm long, 28.9 mm tall and 28.9 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

