TE Connectivity650906-5Connector Backplane
Conn DIN 41612 M 120 POS 2.54mm Solder RA Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| M | |
| 120 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 1.5/Contact | |
| 250VAC | |
| -55 | |
| 125 | |
| Box | |
| 114.3 | |
| 17.73 | |
| 11.1 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

