TE Connectivity650462-4Connector Backplane
Conn DIN 41612 F 96 POS 2.54mm Solder RA Thru-Hole
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| F | |
| 96 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 1.5/Contact | |
| 250VAC | |
| 15 | |
| -55 | |
| 125 | |
| 93.88 | |
| 18.01 | |
| 10.49 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

