Amphenol Communications Solutions65043-034ELFConnector Discrete Wire Housing
PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Double Row
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 6 | |
| 2 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 1000VAC | |
| 10000 | |
| -40 | |
| 105 | |
| 1000 | |
| Bag | |
| 7.47 | |
| 5.08 | |
| 13.85 | |
| Cable Mount |
Do you need a solution for housing discrete wires because a direct socket to board linkage is not functional? Then this 65043-034ELF discrete wire housing from FCI is perfect for you! This RCP connector has 6 RCP contacts. It has a straight body orientation. It has a receptacle type gender. It has a maximum voltage rating of 1000 VAC. This is a 2-row connector. Its pitch is 2.54 mm. Its wire is 22-36 AWG. This rectangle connector has an operating temperature of -40 to 105 °C. 65043-034ELF is housed in black polyphenylene ether. This product is 7.62 mm long, 5.08 mm tall and 13.84 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
