Amphenol Communications Solutions65039-010LFConnector Discrete Wire Housing
PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Single Row
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 27 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 1000VAC | |
| -40 | |
| 105 | |
| Bag | |
| 68.43 | |
| 2.54 | |
| 13.85 | |
| Cable Mount |
Do you need a solution for housing discrete wires because a direct socket to board linkage is not functional? Then this 65039-010LF discrete wire housing from FCI is perfect for you! This RCP connector has 27 RCP contacts. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 1000 VAC. It has a receptacle type gender. This is a 1-row connector. 65039-010LF is housed in black polyphenylene ether. This product is 68.58 mm long, 2.54 mm tall and 13.84 mm deep. This rectangle connector has an operating temperature of -40 to 105 °C. Its wire is 22-36 AWG.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

