EVERLIGHT Electronics Co., Ltd65-21/Y2SC-AR1S2B/2TLEDs
LED Uni-Color Yellow 591nm 2-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Yellow | |
| 1 | |
| AlGaInP | |
| Circular | |
| Colorless Non Diffused | |
| Top Mount | |
| 285mcd(Max) | |
| 594.5(Max) | |
| 591 | |
| 120 | |
| 50 | |
| 2.35 | |
| 5 | |
| 120 | |
| -40 | |
| 85 | |
| No | |
| Yellow | |
| No | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 1.4 |
| Package Length | 2 |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

