EVERLIGHT Electronics Co., Ltd65-11-GBC-Y0V1AAN0E-2T8-AMLEDs
LED Uni-Color Green 536nm 2-Pin PLCC T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Green | |
| 1 | |
| InGaN | |
| Rectangular | |
| Water Clear | |
| Top Mount | |
| 1400mcd(Max) | |
| 535(Max) | |
| 536 | |
| 120 | |
| 30 | |
| 20 | |
| 3.7 | |
| 5 | |
| 120 | |
| -40 | |
| 100 | |
| No | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 1.4 |
| PCB changed | 2 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 2 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

