TT Electronics / BI Technologies64XR10KLF

Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.37 X 4.19 X 6.86mm) Pin Thru-Hole Tube

Are you looking for a way to calibrate resistance and optimize your circuit? Then this 64XR10KLF potentiometer from BI Technologies (TT electronics) is your solution! This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 7.37 mm long, 6.86 mm tall and 4.19 mm deep. It has a tolerance of 10%. This device is made with cermet technology. This part has an operating temperature of -65 to 150 °C. The 64XR10KLF part has a pin termination style.

3 parts: Ships in 2 days

    Total$4.54Price for 3

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2341+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Mexico
      • In Stock: 3 parts
      • Price: $1.5143

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.