TE Connectivity647845-3Connector Discrete Wire Housing
Conn Housing PL 2 POS 19.05mm Screw ST Cable Mount Red Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 2 | |
| 1 | |
| Screw | |
| 19.05 | |
| Straight | |
| 50/Contact | |
| 600VDC|600VAC | |
| -20 | |
| 105 | |
| Bag | |
| 48.23 | |
| 35.05 | |
| 15.88 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

