TE Connectivity6473418-1Connector Headers and PCB Receptacles
Conn Shrouded Header HDR 26 POS 1.5mm Solder ST Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Shrouded Header | |
| HDR | |
| 26 | |
| 4 | |
| Solder | |
| 1.5 | |
| Straight | |
| Center Key | |
| 3.5 | |
| 250VDC|250VAC | |
| -40 | |
| 125 | |
| Tube | |
| 39 | |
| 36.5 | |
| 24.7 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

