TE Connectivity6450849-7Connector Headers and PCB Receptacles
Conn Board to Board HDR 8Power/32Signal POS 7.62mm/5.08mm/2.54mm Press Fit RA Side Entry Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| HDR | |
| 8Power/32Signal | |
| 1/4 | |
| Press Fit | |
| 7.62/5.08/2.54 | |
| Right Angle | |
| 2.54 | |
| 50/Contact | |
| 60VDC|60VAC | |
| 1000/500 | |
| 0.7/1.5 | |
| -40 | |
| 125 | |
| 500 | |
| Tray | |
| 71.62 | |
| 23.62 | |
| 14.57 | |
| 5.33 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

