TE Connectivity6450553-4Connector Headers and PCB Receptacles
Conn Board to Board RCP 9 POS 6.35mm Press Fit ST Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| RCP | |
| 9 | |
| 1 | |
| Press Fit | |
| 6.35 | |
| Straight | |
| 42/Contact | |
| 60VDC | |
| -55 | |
| 105 | |
| Tray | |
| 3.43 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

