TE Connectivity6450170-8Connector Headers and PCB Receptacles
Conn Board to Board RCP 9Power/24Signal POS 2.54mm/6.35mm/7.62mm Solder RA Side Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| RCP | |
| 9Power/24Signal | |
| 4 | |
| Solder | |
| 2.54/6.35/7.62 | |
| Right Angle | |
| 2.54 | |
| 42/Contact | |
| 300VDC|300VAC | |
| -55 | |
| 105 | |
| Box | |
| 3.43 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

