TE Connectivity6450130-4Connector Headers and PCB Receptacles
Conn Board to Board HDR 7Power/24Signal POS 2.54mm Solder RA Side Entry Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| HDR | |
| 7Power/24Signal | |
| 4 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 42/Contact | |
| 300VDC|300VAC | |
| -55 | |
| 105 | |
| Tray | |
| 4.19 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

